OP535C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.538
Unit Price: 0,76000 €
Datasheet
Phototransistors 935nm Top View T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP535C

DigiKey Part Number
OP535C-ND
Manufacturer
Manufacturer Product Number
OP535C
Description
SENSOR PHOTO 935NM TOP VIEW T1
Customer Reference
Detailed Description
Phototransistors 935nm Top View T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
15 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
32 mA
Package / Case
T-1
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP535BTT Electronics/Optek Technology2.538365-1604-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes