
OP535B | |
|---|---|
DigiKey Part Number | 365-1604-ND |
Manufacturer | |
Manufacturer Product Number | OP535B |
Description | SENSOR PHOTO 935NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP535B Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 15 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 32 mA | Package / Case T-1 |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 100 | 0,70540 € | 70,54 € |
| 250 | 0,67992 € | 169,98 € |
| 500 | 0,66292 € | 331,46 € |
| 1.000 | 0,62893 € | 628,93 € |
| 2.500 | 0,62680 € | 1.567,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

