OP506C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 188.181
Unit Price: 0,26000 €
Datasheet
Phototransistors 935nm Top View T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP506C

DigiKey Part Number
365-1601-ND
Manufacturer
Manufacturer Product Number
OP506C
Description
SENSOR PHOTO 935NM TOP VIEW T1
Customer Reference
Detailed Description
Phototransistors 935nm Top View T-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Power - Max
100 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
3 mA
Package / Case
T-1
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTR-4206ELITEON188.181160-1030-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes