
LTR-4206E | |
|---|---|
DigiKey Part Number | 160-1030-ND |
Manufacturer | |
Manufacturer Product Number | LTR-4206E |
Description | SENSOR PHOTO 940NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | LTR-4206E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 4.8 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 20° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | T-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,10304 € | 51,52 € |
| 1.000 | 0,09498 € | 94,98 € |
| 2.000 | 0,08812 € | 176,24 € |
| 5.000 | 0,08058 € | 402,90 € |
| 10.000 | 0,07587 € | 758,70 € |
| 25.000 | 0,07072 € | 1.768,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |








