INL-xANPT30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-5ANPT30

DigiKey Part Number
1830-INL-5ANPT30-ND
Manufacturer
Manufacturer Product Number
INL-5ANPT30
Description
THROUGH HOLE / STANDARD 5MM T1 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Bag
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
30°
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
-
Operating Temperature
-40°C ~ 80°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.937
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
2500,09468 €23,67 €
5000,08658 €43,29 €
1.0000,07966 €79,66 €
2.0000,07376 €147,52 €
5.0000,06728 €336,40 €
10.0000,06323 €632,30 €
25.0000,05879 €1.469,75 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €