
OP225 | |
|---|---|
DigiKey Part Number | OP225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP225 |
Description | EMITTER IR 850NM 50MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.3V 50mA 20mW/sr @ 100mA 20° 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Package / Case 1209 (3224 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE8600CP | Marktech Optoelectronics | 9 | 1125-1232-ND | 40,07000 € | Similar |


