
MTE8600CP | |
|---|---|
DigiKey Part Number | 1125-1232-ND |
Manufacturer | |
Manufacturer Product Number | MTE8600CP |
Description | EMITTER IR 850NM 80MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 80mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Marktech Optoelectronics | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 80mA | Package / Case 2-SMD, No Lead |
Wavelength 850nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,07000 € | 40,07 € |
| 10 | 32,94200 € | 329,42 € |
| 100 | 28,83360 € | 2.883,36 € |
| Unit Price without VAT: | 40,07000 € |
|---|---|
| Unit Price with VAT: | 47,68330 € |

