OP181 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 900
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8.805
Unit Price: 0,81000 €
Datasheet
Infrared (IR) Emitter 940nm 1.55V 50mA 30° 2-SMD, Z-Bend, Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP181

DigiKey Part Number
365-1982-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP181
Description
EMITTER IR 940NM 50MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 50mA 30° 2-SMD, Z-Bend, Bottom Entry
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend, Bottom Entry
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes