
QEB363ZR | |
|---|---|
DigiKey Part Number | QEB363ZRTR-ND - Tape & Reel (TR) QEB363ZRCT-ND - Cut Tape (CT) QEB363ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB363ZR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer onsemi | Viewing Angle 24° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, Z-Bend |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,21360 € | 21,36 € |
| 500 | 0,17560 € | 87,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15683 € | 156,83 € |
| 2.000 | 0,14661 € | 293,22 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

