
OHN3030U | |
|---|---|
DigiKey Part Number | OHN3030U-ND |
Manufacturer | |
Manufacturer Product Number | OHN3030U |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 4.5V ~ 24V |
Series | Current - Supply (Max) 7mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -20°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 25mT Trip, 0mT Release | Package / Case 3-SSIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OHS3030U | TT Electronics/Optek Technology | 0 | 365-1572-ND | 6,38487 € | Direct |


