
OHS3030U | |
|---|---|
DigiKey Part Number | 365-1572-ND |
Manufacturer | |
Manufacturer Product Number | OHS3030U |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | OHS3030U Models |
Category | Voltage - Supply 4.5V ~ 24V |
Mfr | Current - Supply (Max) 7mA |
Series | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Collector |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Unipolar Switch | Mounting Type Through Hole |
Technology | Supplier Device Package TO-92-3 |
Polarization South Pole | Package / Case 3-SSIP |
Sensing Range 25mT Trip, 0mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,38487 € | 6.384,87 € |
| Unit Price without VAT: | 6,38487 € |
|---|---|
| Unit Price with VAT: | 7,59800 € |

