Similar

HCR4148D | |
|---|---|
DigiKey Part Number | HCR4148D-ND |
Manufacturer | |
Manufacturer Product Number | HCR4148D |
Description | DIODE ARRAY GP 100V 200MA 4-SMD |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 200mA (DC) Surface Mount 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer TT Electronics/Optek Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tray | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 200°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 4-SMD |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS16DXV6T1G | onsemi | 3.952.000 | 488-SBAS16DXV6T1GCT-ND | 0,33000 € | Similar |


