MFR Recommended

SBAS16DXV6T1G | |
|---|---|
DigiKey Part Number | 488-SBAS16DXV6T1GTR-ND - Tape & Reel (TR) 488-SBAS16DXV6T1GCT-ND - Cut Tape (CT) 488-SBAS16DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16DXV6T1G |
Description | DIODE ARRAY GP 100V 200MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS16DXV6T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16DXV6T1G | onsemi | 14.351 | BAS16DXV6T1GOSCT-ND | 0,31000 € | MFR Recommended |


