
3N261TX | |
|---|---|
DigiKey Part Number | 3N261TX-ND |
Manufacturer | |
Manufacturer Product Number | 3N261TX |
Description | OPTOISOLTR 1KV 1CH TRANS TO-72-4 |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 30mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 5% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 20µs, 10µs (Max) | Package / Case TO-206AF, TO-72-4 Metal Can |
Input Type DC | Supplier Device Package TO-72-4 |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3N262 | TT Electronics/Optek Technology | 28 | 365-2085-ND | 18,91000 € | Similar |


