
3N262 | |
|---|---|
DigiKey Part Number | 365-2085-ND |
Manufacturer | |
Manufacturer Product Number | 3N262 |
Description | OPTOISOLTR 1KV 1CH TRANS TO-72-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4 |
Datasheet | Datasheet |
EDA/CAD Models | 3N262 Models |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 1000VDC | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 10% @ 1mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 50% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 20µs, 10µs (Max) | Package / Case TO-206AF, TO-72-4 Metal Can |
Input Type DC | Supplier Device Package TO-72-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 100 | 17,16840 € | 1.716,84 € |
| 250 | 17,04832 € | 4.262,08 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 22,68140 € |

