PFC0603LFD1003BT5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 346.056
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 7.738
Unit Price: 1,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 28.392
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 58.872
Unit Price: 0,42000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 125
Unit Price: 0,67000 €
Datasheet
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC0603LFD1003BT5

DigiKey Part Number
985-PFC0603LFD1003BT5TR-ND - Tape & Reel (TR)
985-PFC0603LFD1003BT5CT-ND - Cut Tape (CT)
985-PFC0603LFD1003BT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFC0603LFD1003BT5
Description
RES SMD 100K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PFC0603LFD1003BT5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.79mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB104VPanasonic Industry346.056P100KDBCT-ND0,08000 €Direct
PATT0603E1003BGT1Vishay Dale Thin Film7.738764-1032-1-ND1,15000 €Direct
RNCF0603BKE100KStackpole Electronics Inc0RNCF0603BKE100K-ND0,05490 €Direct
RNCF0603BTE100KStackpole Electronics Inc28.392738-RNCF0603BTE100KCT-ND0,08000 €Direct
RQ73C1J100KBTDTE Connectivity Passive Product58.872A139985CT-ND0,42000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45155 €1.354,65 €
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €