
PATT0603E1003BGT1 | |
|---|---|
DigiKey Part Number | 764-1032-2-ND - Tape & Reel (TR) 764-1032-1-ND - Cut Tape (CT) 764-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E1003BGT1 |
Description | RES SMD 100K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E1003BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,80440 € | 20,11 € |
| 50 | 0,77920 € | 38,96 € |
| 100 | 0,74970 € | 74,97 € |
| 250 | 0,69064 € | 172,66 € |
| 500 | 0,65312 € | 326,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58830 € | 588,30 € |
| 2.000 | 0,58332 € | 1.166,64 € |
| 3.000 | 0,57987 € | 1.739,61 € |
| 5.000 | 0,57614 € | 2.880,70 € |
| 7.000 | 0,57470 € | 4.022,90 € |
| 10.000 | 0,57328 € | 5.732,80 € |
| 12.000 | 0,57259 € | 6.871,08 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

