Similar

OAR-1-R005-F-LF | |
|---|---|
DigiKey Part Number | 989-1081-ND |
Manufacturer | |
Manufacturer Product Number | OAR-1-R005-F-LF |
Description | RES METAL 0.005 OHM 1W 1% RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.450" L x 0.065" W (11.43mm x 1.65mm) |
Resistance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR1FB5L00 | Stackpole Electronics Inc | 0 | BR1FB5L00-ND | 0,35852 € | Similar |
| MSR1-0R005F1 | Riedon products by Bourns | 1.586 | 696-1629-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49344 € | 1.233,60 € |
| Unit Price without VAT: | 0,49344 € |
|---|---|
| Unit Price with VAT: | 0,58719 € |



