Similar

BR1FB5L00 | |
|---|---|
DigiKey Part Number | BR1FB5L00-ND |
Manufacturer | |
Manufacturer Product Number | BR1FB5L00 |
Description | RES 0.005 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | BR1FB5L00 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.450" L x 0.065" W (11.43mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.300" (7.62mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSR1-0R005F1 | Riedon products by Bourns | 1.586 | 696-1629-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35852 € | 358,52 € |
| Unit Price without VAT: | 0,35852 € |
|---|---|
| Unit Price with VAT: | 0,42664 € |


