Direct
Similar
Parametric Equivalent

LRC-LR2010LF-01-R050F | |
|---|---|
DigiKey Part Number | 989-1045-2-ND - Tape & Reel (TR) 989-1045-1-ND - Cut Tape (CT) 989-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LR2010LF-01-R050F |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LRC-LR2010LF-01-R050F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.206" L x 0.104" W (5.23mm x 2.64mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2010FT50L0 | Stackpole Electronics Inc | 0 | CSR2010FT50L0-ND | 0,17119 € | Direct |
| CRM2010-FX-R050ELF | Bourns Inc. | 10.560 | 118-CRM2010-FX-R050ELFCT-ND | 0,45000 € | Similar |
| LR2010-R05FW | TT Electronics/Welwyn | 0 | 985-1203-2-ND | 0,33543 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34815 € | 1.392,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




