
CRM2010-FX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-R050ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R050ELF |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R050ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,19840 € | 19,84 € |
| 250 | 0,17236 € | 43,09 € |
| 500 | 0,15608 € | 78,04 € |
| 1.000 | 0,14221 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12044 € | 481,76 € |
| 8.000 | 0,11194 € | 895,52 € |
| 12.000 | 0,10758 € | 1.290,96 € |
| 20.000 | 0,10264 € | 2.052,80 € |
| 28.000 | 0,09970 € | 2.791,60 € |
| 40.000 | 0,09682 € | 3.872,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

