500 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93PR500LF

DigiKey Part Number
987-1707-ND
Manufacturer
Manufacturer Product Number
93PR500LF
Description
TRIMMER 500 OHM 1W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
500 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
93PR500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.500" Dia (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,60700 €26,07 €
252,42120 €60,53 €
502,28920 €114,46 €
1002,16370 €216,37 €
2502,00768 €501,92 €
5001,89674 €948,37 €
1.0001,79170 €1.791,70 €
5.0001,56905 €7.845,25 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €