
93PR200LF | |
|---|---|
DigiKey Part Number | 987-1706-ND |
Manufacturer | |
Manufacturer Product Number | 93PR200LF |
Description | TRIMMER 200 OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 93PR200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Round - 0.500" Dia (12.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,39120 € | 59,78 € |
| 50 | 2,26080 € | 113,04 € |
| 100 | 2,13680 € | 213,68 € |
| 250 | 1,98272 € | 495,68 € |
| 500 | 1,87316 € | 936,58 € |
| 1.000 | 1,76942 € | 1.769,42 € |
| 5.000 | 1,54955 € | 7.747,75 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

