Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82PR2KLFTB | |
|---|---|
DigiKey Part Number | 82PR2KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 82PR2KLFTB |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR2KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62MR2KLF | TT Electronics/BI | 0 | 62MR2KLF-ND | 1,06181 € | Parametric Equivalent |
| 82MR2KLF | TT Electronics/BI | 0 | 82MR2KLF-ND | 0,74481 € | Parametric Equivalent |
| 82PFR2KLF | TT Electronics/BI | 0 | 82PFR2KLF-ND | 1,90602 € | Parametric Equivalent |
| 82PR2KLF | TT Electronics/BI | 900 | 987-1755-ND | 1,29000 € | Parametric Equivalent |
| 3329H-1-202 | Bourns Inc. | 145 | 3329H-202-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,80445 € | 1.126,23 € |
| Unit Price without VAT: | 0,80445 € |
|---|---|
| Unit Price with VAT: | 0,95730 € |







