Image for 62MR2KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MR2KLF

DigiKey Part Number
62MR2KLF-ND
Manufacturer
Manufacturer Product Number
62MR2KLF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
92 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
62MR2KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,07031 €1.070,31 €
Unit Price without VAT:1,07031 €
Unit Price with VAT:1,27367 €