Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82PR20KLFTB | |
|---|---|
DigiKey Part Number | 82PR20KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 82PR20KLFTB |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR20KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62MR20KLF | TT Electronics/BI | 0 | 62MR20KLF-ND | 1,07031 € | Parametric Equivalent |
| 82MR20KLF | TT Electronics/BI | 0 | 82MR20KLF-ND | 0,75078 € | Parametric Equivalent |
| 82PR20KLF | TT Electronics/BI | 2.272 | 987-1545-ND | 1,30000 € | Parametric Equivalent |
| 3329H-1-203 | Bourns Inc. | 0 | 3329H-203-ND | 2,33620 € | Parametric Equivalent |
| 3329H-1-203LF | Bourns Inc. | 282 | 3329H-203LF-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,81089 € | 1.135,25 € |
| Unit Price without VAT: | 0,81089 € |
|---|---|
| Unit Price with VAT: | 0,96496 € |






