3329P-1-203LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,35530 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 204
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,21836 €

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,35530 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,45476 €
Datasheet

Similar


TT Electronics/BI
In Stock: 626
Unit Price: 1,39000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.622
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 0,81751 €
Datasheet
3329P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329P-1-203LF

DigiKey Part Number
3329P-203LF-ND
Manufacturer
Manufacturer Product Number
3329P-1-203LF
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329P-1-203LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,90600 €19,06 €
251,77840 €44,46 €
501,68720 €84,36 €
1001,60010 €160,01 €
2501,49148 €372,87 €
5001,41390 €706,95 €
1.0001,34014 €1.340,14 €
5.0001,18283 €5.914,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €