Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

72PMR2KLF | |
|---|---|
DigiKey Part Number | 987-1528-ND |
Manufacturer | |
Manufacturer Product Number | 72PMR2KLF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PMR2KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR2KLFTB | TT Electronics/BI | 0 | 72PMR2KLFTB-ND | 0,98279 € | Parametric Equivalent |
| 72PR2KLF | TT Electronics/BI | 405 | 987-1145-ND | 1,56000 € | Parametric Equivalent |
| 72PR2KLFTB | TT Electronics/BI | 0 | 72PR2KLFTB-ND | 0,94411 € | Parametric Equivalent |
| 72PXR2KLF | TT Electronics/BI | 0 | 72PXR2KLF-ND | 1,43179 € | Parametric Equivalent |
| M63M202KB40 | Vishay Spectrol | 0 | 693-M63M202KB40-ND | 3,96730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,94411 € | 1.132,93 € |
| Unit Price without VAT: | 0,94411 € |
|---|---|
| Unit Price with VAT: | 1,12349 € |








