
3362H-1-202LF | |
|---|---|
DigiKey Part Number | 3362H-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,14020 € | 57,01 € |
| 100 | 1,08160 € | 108,16 € |
| 250 | 1,00840 € | 252,10 € |
| 500 | 0,95604 € | 478,02 € |
| 1.000 | 0,90628 € | 906,28 € |
| 5.000 | 0,80004 € | 4.000,20 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

