Parametric Equivalent
Parametric Equivalent

67YR200LFTB | |
|---|---|
DigiKey Part Number | 67YR200LFTB-ND |
Manufacturer | |
Manufacturer Product Number | 67YR200LFTB |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR200LFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66WR200LF | TT Electronics/BI | 0 | 66WR200LF-ND | 1,86790 € | Parametric Equivalent |
| 67WFR200LFTR | TT Electronics/BI | 0 | 67WFR200LFTR-ND | 0,89509 € | Parametric Equivalent |
| 67WR200LF | TT Electronics/BI | 635 | 987-1616-ND | 1,54000 € | Parametric Equivalent |
| 67WR200LFTB | TT Electronics/BI | 0 | 987-1783-5-ND | 1,58000 € | Parametric Equivalent |
| 67YR200LF | TT Electronics/BI | 1.552 | 987-1503-ND | 1,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,91139 € | 1.002,53 € |
| Unit Price without VAT: | 0,91139 € |
|---|---|
| Unit Price with VAT: | 1,08455 € |



