
67YR200LF | |
|---|---|
DigiKey Part Number | 987-1503-ND |
Manufacturer | |
Manufacturer Product Number | 67YR200LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,14080 € | 28,52 € |
| 50 | 1,07880 € | 53,94 € |
| 100 | 1,02000 € | 102,00 € |
| 300 | 0,93287 € | 279,86 € |
| 500 | 0,89470 € | 447,35 € |
| 1.000 | 0,84530 € | 845,30 € |
| 5.000 | 0,74047 € | 3.702,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

