Parametric Equivalent
Parametric Equivalent

67WFR1KLFTR | |
|---|---|
DigiKey Part Number | 67WFR1KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67WFR1KLFTR |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WFR1KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66WR1KLF | TT Electronics/BI | 397 | 987-1490-ND | 2,97000 € | Parametric Equivalent |
| 67WR1KLF | TT Electronics/BI | 2.291 | 987-1089-ND | 1,54000 € | Parametric Equivalent |
| 67WR1KLFTB | TT Electronics/BI | 905 | 987-1781-5-ND | 1,58000 € | Parametric Equivalent |
| 67YR1KLF | TT Electronics/BI | 2.250 | 987-1099-ND | 1,47000 € | Parametric Equivalent |
| 67YR1KLFTB | TT Electronics/BI | 1.065 | 987-1794-5-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89509 € | 1.790,18 € |
| Unit Price without VAT: | 0,89509 € |
|---|---|
| Unit Price with VAT: | 1,06516 € |




