


67WR1KLFTB | |
|---|---|
DigiKey Part Number | 987-1781-5-ND |
Manufacturer | |
Manufacturer Product Number | 67WR1KLFTB |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR1KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,22600 € | 30,65 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,09620 € | 109,62 € |
| 250 | 1,01752 € | 254,38 € |
| 500 | 0,96146 € | 480,73 € |
| 1.000 | 0,90835 € | 908,35 € |
| 5.000 | 0,79567 € | 3.978,35 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

