Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

64WR250KLF | |
|---|---|
DigiKey Part Number | 64WR250KLF-ND |
Manufacturer | |
Manufacturer Product Number | 64WR250KLF |
Description | TRIMMER 250KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR250KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64XR250KLF | TT Electronics/BI | 0 | 64XR250KLF-ND | 1,24936 € | Parametric Equivalent |
| 64YR250KLF | TT Electronics/BI | 0 | 64YR250KLF-ND | 1,32928 € | Parametric Equivalent |
| 3262W-1-254 | Bourns Inc. | 0 | 3262W-254-ND | 11,17590 € | Parametric Equivalent |
| 3262W-1-254LF | Bourns Inc. | 70 | 3262W-254LF-ND | 10,57000 € | Parametric Equivalent |
| 3266W-1-254 | Bourns Inc. | 0 | 3266W-254-ND | 3,07215 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,18413 € | 1.065,72 € |
| Unit Price without VAT: | 1,18413 € |
|---|---|
| Unit Price with VAT: | 1,40911 € |




