3262W-1-254LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 11,19030 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,07610 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 144
Unit Price: 3,00000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 23
Unit Price: 3,00000 €
Datasheet
3262W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262W-1-254LF

DigiKey Part Number
3262W-254LF-ND
Manufacturer
Manufacturer Product Number
3262W-1-254LF
Description
TRIMMER 250KOHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3262W-1-254LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,73000 €10,73 €
109,01700 €90,17 €
258,40640 €210,16 €
507,97020 €398,51 €
1007,55520 €755,52 €
2507,03808 €1.759,52 €
5006,66956 €3.334,78 €
1.0006,31981 €6.319,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,73000 €
Unit Price with VAT:12,76870 €