5613R1KT3L.25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 407,01000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 602,74300 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 727,12500 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 727,12500 €
Datasheet
Image for 5613R1KT3L.25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5613R1KT3L.25

DigiKey Part Number
5613R1KT3L.25-ND
Manufacturer
Manufacturer Product Number
5613R1KT3L.25
Description
POT 1K OHM 3.5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 3.5W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
5613R1KT3L.25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Temperature Coefficient
±130ppm/°C
Series
Rotation
Continuous
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Turret
Resistance (Ohms)
1k
Actuator Type
Round
Tolerance
±5%
Actuator Length
0.626" (15.90mm)
Power (Watts)
3.5W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Mounting Type
Servo Mount
Number of Turns
1.0
Size - Body
Round - 2.000" Dia (50.80mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5613R1KL.25TT Electronics/BI05613R1KL.25-ND407,01000 €Parametric Equivalent
5613R1KL.5TT Electronics/BI05613R1KL.5-ND602,74300 €Parametric Equivalent
5613R1KL.5CTTT Electronics/BI05613R1KL.5CT-ND727,12500 €Parametric Equivalent
5613R1KL.5RSTT Electronics/BI05613R1KL.5RS-ND727,12500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10405,55400 €4.055,54 €
Manufacturers Standard Package
Unit Price without VAT:405,55400 €
Unit Price with VAT:482,60926 €