Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5613R1KL.5RS | |
|---|---|
DigiKey Part Number | 5613R1KL.5RS-ND |
Manufacturer | |
Manufacturer Product Number | 5613R1KL.5RS |
Description | POT 1K OHM 3.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 3.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±130ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.626" (15.90mm) |
Power (Watts) 3.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5613R1KL.25 | TT Electronics/BI | 0 | 5613R1KL.25-ND | 407,01000 € | Parametric Equivalent |
| 5613R1KL.5 | TT Electronics/BI | 0 | 5613R1KL.5-ND | 602,74300 € | Parametric Equivalent |
| 5613R1KL.5CT | TT Electronics/BI | 0 | 5613R1KL.5CT-ND | 727,12500 € | Parametric Equivalent |
| 5613R1KT3L.25 | TT Electronics/BI | 0 | 5613R1KT3L.25-ND | 405,55400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 727,12500 € | 7.271,25 € |
| Unit Price without VAT: | 727,12500 € |
|---|---|
| Unit Price with VAT: | 865,27875 € |

