Parametric Equivalent

44WR10LFTB | |
|---|---|
DigiKey Part Number | 44WR10LFTB-ND |
Manufacturer | |
Manufacturer Product Number | 44WR10LFTB |
Description | TRIMMER 10 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR10LFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.154" Face (4.83mm x 3.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71080 € | 1.355,40 € |
| Unit Price without VAT: | 2,71080 € |
|---|---|
| Unit Price with VAT: | 3,22585 € |

