44WR10LFT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 2,71080 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 2,07896 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 1,74528 €
Datasheet
Image for 44WR10LFT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44WR10LFT7

DigiKey Part Number
44WR10LFT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
44WR10LFT7
Description
TRIMMER 10 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44WR10LFT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
9.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.190" x 0.154" Face (4.83mm x 3.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,71080 €1.355,40 €
Unit Price without VAT:2,71080 €
Unit Price with VAT:3,22585 €