Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25WR20KLF | |
|---|---|
DigiKey Part Number | 25WR20KLF-ND |
Manufacturer | |
Manufacturer Product Number | 25WR20KLF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25WR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR20KLF | TT Electronics/BI | 595 | 987-1578-ND | 1,37000 € | Parametric Equivalent |
| 25UR20KLFTR | TT Electronics/BI | 0 | 25UR20KLFTR-ND | 1,13822 € | Parametric Equivalent |
| CT-6EP203 | Nidec Components | 3 | 563-CT-6EP203-ND | 0,87000 € | Parametric Equivalent |
| CT-6ER203 | Nidec Components | 420 | 563-CT-6ER203-ND | 0,96000 € | Parametric Equivalent |
| CT-6ETP203 | Nidec Components | 0 | 563-CT-6ETP203TB-ND | 0,53217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,93791 € | 3.875,82 € |
| Unit Price without VAT: | 1,93791 € |
|---|---|
| Unit Price with VAT: | 2,30611 € |












