Similar
Similar
Similar

CT-6ETP203 | |
|---|---|
DigiKey Part Number | 563-CT-6ETP203TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CT-6ETP203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ETP203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR20KLF | TT Electronics/BI | 595 | 987-1578-ND | 1,37000 € | Similar |
| 3329H-1-203LF | Bourns Inc. | 282 | 3329H-203LF-ND | 2,43000 € | Similar |
| 72PR20KLF | TT Electronics/BI | 0 | 987-1144-ND | 0,92559 € | Similar |
| 82PR20KLF | TT Electronics/BI | 2.272 | 987-1545-ND | 1,30000 € | Similar |
| T73YE203KT20 | Vishay Sfernice | 979 | T73YE-20K-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53217 € | 532,17 € |
| Unit Price without VAT: | 0,53217 € |
|---|---|
| Unit Price with VAT: | 0,63328 € |







