25WR100KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 512
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 1,12919 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 9.845
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 74
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,52795 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,52795 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,64415 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 996
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,45836 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,45836 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 90
Unit Price: 0,82000 €
Datasheet
Image for 25WR100KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25WR100KLF

DigiKey Part Number
25WR100KLF-ND
Manufacturer
Manufacturer Product Number
25WR100KLF
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
25WR100KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.270" x 0.270" Face (6.86mm x 6.86mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR100KLFTT Electronics/BI512987-1019-ND1,36000 €Parametric Equivalent
25UR100KLFTRTT Electronics/BI025UR100KLFTR-ND1,12919 €Parametric Equivalent
CT-6EP104Nidec Components9.845563-CT-6EP104-ND0,79000 €Parametric Equivalent
CT-6ER104Nidec Components74563-CT-6ER104-ND0,95000 €Parametric Equivalent
CT-6ETP104Nidec Components0563-CT-6ETP104TB-ND0,52795 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0001,92253 €3.845,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,92253 €
Unit Price with VAT:2,28781 €