
25PR100KLF | |
|---|---|
DigiKey Part Number | 987-1019-ND |
Manufacturer | |
Manufacturer Product Number | 25PR100KLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25PR100KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,05480 € | 26,37 € |
| 50 | 0,99780 € | 49,89 € |
| 100 | 0,94330 € | 94,33 € |
| 250 | 0,87564 € | 218,91 € |
| 500 | 0,82748 € | 413,74 € |
| 1.000 | 0,78180 € | 781,80 € |
| 5.000 | 0,68486 € | 3.424,30 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

