
TC0272A | |
|---|---|
DigiKey Part Number | 4606-TC0272ATR-ND - Tape & Reel (TR) 4606-TC0272ACT-ND - Cut Tape (CT) 4606-TC0272ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0272A |
Description | SAW RESONATOR, SM3030-6PAD, 403. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 403.55 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 403.55 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 10 | 15,34600 € | 153,46 € |
| 25 | 14,15440 € | 353,86 € |
| 50 | 13,43060 € | 671,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,97265 € | 32.917,95 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |



