
RO3120C | |
|---|---|
DigiKey Part Number | 5171-RO3120CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3120C |
Description | RESONATOR,SM,403.550 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 403.55 MHz SAW Resonator 3.7 pF 32ppb Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SAW | |
Frequency | 403.55 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Capacitance | 3.7 pF | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97230 € | 486,15 € |
| Unit Price without VAT: | 0,97230 € |
|---|---|
| Unit Price with VAT: | 1,15704 € |



