
TA2309A | |
|---|---|
DigiKey Part Number | 4606-TA2309ATR-ND - Tape & Reel (TR) 4606-TA2309ACT-ND - Cut Tape (CT) 4606-TA2309ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2309A |
Description | FILTER SAW 1.223GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.223GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 52MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.223GHz | |
Bandwidth | 52MHz | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,10000 € | 45,10 € |
| 10 | 36,80200 € | 368,02 € |
| 25 | 35,88960 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 29,32155 € | 146.607,75 € |
| Unit Price without VAT: | 45,10000 € |
|---|---|
| Unit Price with VAT: | 53,66900 € |





