
TA0582A | |
|---|---|
DigiKey Part Number | 4606-TA0582ATR-ND - Tape & Reel (TR) 4606-TA0582ACT-ND - Cut Tape (CT) 4606-TA0582ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0582A |
Description | FILTER SAW 1.2GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 40MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.2GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,69000 € | 22,69 € |
| 10 | 18,51300 € | 185,13 € |
| 25 | 17,07560 € | 426,89 € |
| 50 | 16,57760 € | 828,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,54369 € | 40.631,07 € |
| Unit Price without VAT: | 22,69000 € |
|---|---|
| Unit Price with VAT: | 27,00110 € |








