
TA1839D | |
|---|---|
DigiKey Part Number | 4606-TA1839DTR-ND - Tape & Reel (TR) 4606-TA1839DCT-ND - Cut Tape (CT) 4606-TA1839DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1839D |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 942.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cellular, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 10,09400 € | 100,94 € |
| 25 | 9,31040 € | 232,76 € |
| 50 | 8,75800 € | 437,90 € |
| 100 | 8,39410 € | 839,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,85791 € | 34.289,55 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |

