


ABSTS5A2-1F6M01BM | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-1F6M01BMTR-ND - Tape & Reel (TR) 535-ABSTS5A2-1F6M01BMCT-ND - Cut Tape (CT) 535-ABSTS5A2-1F6M01BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-1F6M01BM |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABSTS5A2-1F6M01BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 942.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,42040 € | 10,51 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,37200 € | 37,20 € |
| 250 | 0,34300 € | 85,75 € |
| 500 | 0,32268 € | 161,34 € |
| 1.000 | 0,30352 € | 303,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26334 € | 1.316,70 € |
| 10.000 | 0,24771 € | 2.477,10 € |
| 15.000 | 0,23899 € | 3.584,85 € |
| 25.000 | 0,22843 € | 5.710,75 € |
| 35.000 | 0,22173 € | 7.760,55 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

