
TA1404A | |
|---|---|
DigiKey Part Number | 4606-TA1404ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA1404A |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 3dB | |
Ratings | AEC-Q200 | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,62805 € | 25.884,15 € |
| Unit Price without VAT: | 8,62805 € |
|---|---|
| Unit Price with VAT: | 10,26738 € |




